
This is a 13-position, straight circular receptacle connector designed for crimp termination. Featuring an aluminum body with cadmium plating and gold-plated copper alloy contacts, it offers a wide operating temperature range from -65°C to 175°C. The connector is panel-mounted via a front-side jam nut and conforms to MIL-DTL-38999 Series III standards, providing environmental resistance.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Depth | 31.75mm |
| Gender | Receptacle |
| Length | 31.57mm |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 13 |
| Number of Ports | 1 |
| Number of Positions | 13 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Aluminium |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series III, KJA |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |