
This 10-position receptacle connector features a body made of aluminium and contacts plated with gold. The contacts are of copper alloy and are crimp type. It is designed for panel, bulkhead, and front side nut mounting. The connector is environment resistant and compliant with the Military series, specifically the MIL-DTL-38999 Series III, KJA. It is available in bulk packaging with a quantity of one per package.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series III, KJA |
| RoHS | Not Compliant |
