
This 6-position shielded crimp connector features a body made of aluminium with electroless nickel plating and copper contacts with gold plating. It is designed for free hanging or cable mounting and is part of the MIL-DTL-38999 Series III, KJA series. The connector is resistant to various environments and is not compliant with Reach SVHC. It is available in bulk packaging with a package quantity of one.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT D38999/26FA35SNL/C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Features | Shielded |
| Gender | Male |
| Military Standard | MIL-DTL-38999 |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | Military, MIL-DTL-38999 Series III, KJA |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT D38999/26FA35SNL/C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.