Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT D38999/26FC35PN-CGE29 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 22 |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-38999 Series III |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT D38999/26FC35PN-CGE29 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.