
This 26-contact shielded circular connector features an aluminium body and gold-plated copper contacts. It is designed for free-hanging mounting and is resistant to harsh environments. The connector operates within a temperature range of -65°C to 200°C and is available in bulk packaging. It is not compliant with RoHS or Reach SVHC regulations.
ITT D38999/26FE26PN technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series III, KJA |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for ITT D38999/26FE26PN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.