
This is a 6-position shielded crimp female circular connector with an aluminium body and gold-plated copper contacts. It features a crimp termination and is designed for free-hanging or cable mounting. The connector is part of the MIL-DTL-38999 Series III, KJA series and is rated for environment-resistant applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT D38999/26WB98SNL/C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Features | Shielded |
| Gender | Female |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | Military, MIL-DTL-38999 Series III, KJA |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT D38999/26WB98SNL/C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.