This circular connector features a straight body orientation and a crimp termination method. It has five contacts and is designed for cable mounting. The connector is a single port device with a pin contact gender and a plug contact gender on the mating side.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 5 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 5 |
| Gender | PL |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |