This is a circular connector with a SKT contact gender, 5 contacts, and a crimp termination method. It has a straight body orientation and is designed for cable mount applications. The connector has 5 terminals and a single port.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 5 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 5 |
| Gender | PL |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |