This 79-contact male circular connector features a shielded design and is rated for operation between -65°C and 175°C. It is constructed from aluminium with copper and copper alloy contacts, and has a gold plating. The connector is designed for free hanging or cable mounting and is part of the MIL-DTL-38999 Series III KJA series.
ITT D38999/26WG35PN technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Features | Shielded |
| Gender | Male |
| Length | 31.34mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 79 |
| Number of Ports | 1 |
| Number of Positions | 79 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series III, KJA |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for ITT D38999/26WG35PN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.