This connector features 55 positions, is shielded, and has copper alloy contacts with gold plating. It is designed for free hanging mounting and has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. The connector is not RoHS compliant and is part of the MIL-DTL-38999 Series III, KJA series.
ITT D3899926WE35SB technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Features | Shielded |
| Gender | Male |
| Length | 31.34mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 55 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series III, KJA |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.