ITT D55-F24-3079GDA technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Contact Material | Copper, Brass |
| Contact Plating | Gold |
| Depth | 4.82mm |
| Gender | Male |
| Impedance | 75R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 26mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Operating Frequency | 0 to 2 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT D55-F24-3079GDA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.