
This 15-position panel mount receptacle is constructed with a steel body and features gold plated copper alloy contacts. It has a current rating of 5A and operates within a temperature range of -55°C to 125°C. The receptacle is designed for panel mounting and has 15 signal contacts. It is available in bulk packaging and is not radiation hardened.
ITT DA-15SA191A197 technical specifications.
| Body Material | Steel |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Depth | 17.41mm |
| Gender | Receptacle |
| Length | 39.14mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | ORIGINAL D |
| Shell Size | A |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT DA-15SA191A197 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.