The DA121073-150 is a plastic D-Sub connector backshell designed for commercial applications. It features a two-piece thermoplastic enclosure with a 180-degree straight cable exit and includes a cable clamp and hardware kit. It is compatible with size 15 D-Sub connectors and provides a round cable entry with a nickel-over-copper plated finish for the shell components.
Checking distributor stock and pricing after the page loads.
| Number of Positions | 15 |
| Cable Exit | 180degrees |
| Material | Thermoplastic |
| External Depth | 1.213inches |
| External Height | 1.417inches |
| External Width | 0.63inches |
| Plating | Nickel over Copper |
| RoHS | Compliant |
| Lead Free | Compliant |