The ITT DAM-15P-B is a 15-position through hole terminal block with a current rating of 7.5A and a maximum operating temperature of 125°C. It features a polyester dielectric material and a gold-plated copper alloy contact. The terminal block has a length of 39.14mm and a pitch of 2.74mm, and is packaged in bulk. It is not RoHS compliant and has a flammability rating of UL94 V-0.
ITT DAM-15P-B technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Depth | 12.55mm |
| Dielectric Material | Polyester |
| Flammability Rating | UL94 V-0 |
| Length | 39.14mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.74mm |
| RoHS Compliant | No |
| Series | D*M |
| Shell Size | A |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.