Conn D-Subminiature PIN 15 POS Solder RA Thru-Hole 15 Terminal 1 Port
ITT DAM-15PR-NMB-K52 technical specifications.
| Mount | Through Hole |
| Number of Contacts | 15 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
No datasheet is available for this part.