
This 26-position receptacle connector features a shielded design, gold-plated contacts, and a steel body. It is rated for 7.5A and operates between -55°C and 125°C. The connector is available in bulk packaging and is not Reach SVHC compliant. It is part of the MIL-DTL-24308 and D*MAM series.
ITT DAMAMY26S technical specifications.
| Body Material | Steel |
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Features | Shielded |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 3 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-24308, D*MAM |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT DAMAMY26S to view detailed technical specifications.
No datasheet is available for this part.
