Conn D-Subminiature PIN 2Power/5Signal POS Solder RA Thru-Hole 7Terminal 1Port
Checking distributor stock and pricing after the page loads.
ITT DAMC7H2PJK87 technical specifications.
| Contact Current Rating | 7.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 7 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |