Conn Combo D-Subminiature PIN 10Signal/1Cavity POS Solder ST Thru-Hole 10 Terminal 1 Port
ITT DAME-11W1PN-K87 technical specifications.
| Gender | Male |
| Mount | Through Hole |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT DAME-11W1PN-K87 to view detailed technical specifications.
No datasheet is available for this part.