This D-Subminiature connector features 11 contacts with a current rating of 7.5A and a maximum operating temperature of 125°C. It is designed for panel mount applications and has a shielded construction. The connector is made from steel with a gold-plated contact and a copper alloy contact material. It is available in bulk packaging and is not compliant with Reach SVHC regulations.
Sign in to ask questions about the ITT DAME11W1PK87 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT DAME11W1PK87 technical specifications.
| Body Material | Steel |
| Color | Black |
| Contact Current Rating | 7.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal and Coax or Power (Not Included) |
| Current Rating | 7.5A |
| Features | Shielded |
| Gender | Male |
| Length | 39.14mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 11 |
| Number of Power Positions | 1 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | Combo D®, D*M |
| Shell Size | A |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT DAME11W1PK87 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.