Conn D-Subminiature PIN 3Power POS 6.86mm Solder ST Thru-Hole 3 Terminal 1 Port
Checking distributor stock and pricing after the page loads.
ITT DAMN3H3PNK87 technical specifications.
| Contact Current Rating | 7.5A |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 6.86mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |