This D-Subminiature connector features 11 female contacts with a current rating of 7.5A and operates within a temperature range of -55°C to 125°C. It is designed for through hole and panel mounting and has a shielded construction. The connector is available in bulk packaging and is part of the Combo D series.
Sign in to ask questions about the ITT DAMV11W1SNK126 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT DAMV11W1SNK126 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal and Coax or Power (Not Included) |
| Current Rating | 7.5A |
| Features | Shielded |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 11 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Combo D®, D*M |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT DAMV11W1SNK126 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.