
This 3-contact D-subminiature connector features a through hole mount and a 6.86mm pitch. It has a contact current rating of 7.5A and is plated with gold. The connector is made of copper alloy and has a black color. It can withstand 50 mating cycles and is packaged in bulk.
Checking distributor stock and pricing after the page loads.
ITT DAMZ3H3PNK87 technical specifications.
| Color | Black |
| Contact Current Rating | 7.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Mating Cycles | 50 |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 6.86mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |