
This 15-contact right-angle D-subminiature connector features a copper alloy contact material with gold plating and a maximum current rating of 1.5A. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is designed for cable mounting and has a shell size of A with a termination of IDT. It is not RoHS compliant.
ITT DASF-15P technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 780V |
| Mount | Cable |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Pitch | 1.27mm |
| Plating | Tin, Steel |
| RoHS Compliant | No |
| Shell Size | A |
| Termination | IDT |
| RoHS | Not Compliant |
No datasheet is available for this part.
