D Subminiature Connector, 15 Contact(s), Female, IDC Terminal, Socket, ROHS COMPLIANT
ITT DASF-15S-A190-A197 technical specifications.
| Termination Type | IDC |
| Insulator Material | POLYETHYLENE |
| Total Number of Contacts | 15 |
| Contact Gender | FEMALE |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | Matte Tin (Sn) |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for ITT DASF-15S-A190-A197 to view detailed technical specifications.
No datasheet is available for this part.