
This 15-position, 2-row signal connector features a steel body with a black color and gold-plated copper alloy contacts. It has a maximum current rating of 5A and operates within a temperature range of -55°C to 125°C. The connector is designed for panel and cable mounting and is available in bulk packaging.
ITT DAU-15P technical specifications.
| Body Material | Steel |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Dielectric Material | Glass |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Cable |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Steel, Chromate |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | D*U |
| Shell Size | A |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for ITT DAU-15P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
