The DAU-15P-K87 is a 15-position, 2-row panel mount connector from ITT. It features a copper alloy contact material with gold plating and a glass dielectric material. The connector is RoHS compliant and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available in bulk packaging and is suitable for use in applications where a high level of reliability is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT DAU-15P-K87 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Dielectric Material | Glass |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Free Hanging |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | D*U |
| Shell Size | A |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT DAU-15P-K87 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
