
This 15-position, 2-row free hanging cable connector from ITT features a nylon dielectric material and a maximum operating temperature range of -55°C to 125°C. It has a current rating of 5A and is available in a bulk packaging option. The connector is designed for use with 18AWG to 30AWG wire gauges and is compliant with RoHS regulations.
Sign in to ask questions about the ITT DAU15PK87F0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT DAU15PK87F0 technical specifications.
| Color | Black |
| Contact Type | Signal |
| Current Rating | 5A |
| Dielectric Material | Nylon |
| Gender | Male |
| Housing Color | Black |
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | D*U |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for ITT DAU15PK87F0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
