15-position D-Subminiature receptacle connector with straight orientation. Features copper alloy signal contacts with gold plating for reliable connectivity. Steel body and shell provide durability, with a glass dielectric and UL94 V-0 flammability rating. Designed for panel mounting and free hanging applications, supporting a maximum current rating of 5A. Operates within a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT DAU15SA197 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Steel |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Dielectric Material | Glass |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Free Hanging |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Nickel, Tin, Steel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | D*U |
| Shell Size | A |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT DAU15SA197 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.