This 15-position D-Subminiature female connector features a current rating of 5A and an operating temperature range of -55°C to 125°C. The connector is made with copper alloy contacts plated with gold and has a black color. It is designed for free hanging or cable mounting and is available in bulk packaging. The connector is not radiation hardened.
ITT DAUE15S technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | D*U |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.