
This 25-position panel mount connector features a steel body with gold-plated copper alloy contacts. It has a thermoplastic dielectric material and a flammability rating of UL94 V-0. The connector is rated for operation between -55°C and 125°C. It is available in bulk packaging and has a maximum wire gauge of 28AWG and a minimum of 20AWG. The connector is not RoHS compliant.
ITT DB-25P technical specifications.
| Body Material | Steel |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Dielectric Material | Thermoplastic |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 25 |
| Number of Ports | 1 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Steel, Cadmium, Chromate |
| RoHS Compliant | No |
| Series | ORIGINAL D |
| Shell Size | B |
| Termination | Solder |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Not Compliant |
Download the complete datasheet for ITT DB-25P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
