ITT DB-25P-1-A-5-N-A191-K87 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Male |
| Length | 53.04mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 25 |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Pitch | 2.8mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ORIGINAL D |
| Termination | Solder |
| Width | 13.55mm |
| RoHS | Compliant |
Download the complete datasheet for ITT DB-25P-1-A-5-N-A191-K87 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.