
25-position, male D-Subminiature connector with straight, panel mount orientation. Features copper alloy contacts with gold plating for signal applications, rated for 5A current. Steel body and shell provide durability, with a black finish. Solder cup termination ensures secure connections. Operates across a wide temperature range of -55°C to 125°C.
ITT DB-25P-A191-K87 technical specifications.
| Body Material | Steel |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Depth | 17.56mm |
| Gender | Male |
| Length | 53.04mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 25 |
| Number of Ports | 1 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Tin, Steel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ORIGINAL D |
| Shell Size | B |
| Termination | Solder |
| Width | 12.55mm |
| RoHS | Compliant |
Download the complete datasheet for ITT DB-25P-A191-K87 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.