ITT DB121073-166 technical specifications.
| Depth | 42mm |
| Length | 53.01mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Orientation | Straight |
| RoHS | Compliant |
Download the complete datasheet for ITT DB121073-166 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
