Connector Accessory, Backshell, Polypropylene,
ITT DBBS-25 technical specifications.
| Material | Polypropylene |
| Mount | Panel |
| Number of Positions | 25 |
| Plating | Polypropylene, Chromate |
| RoHS Compliant | Yes |
| Shell Size | 25 |
| Shielding | Unshielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for ITT DBBS-25 to view detailed technical specifications.
No datasheet is available for this part.