This D-Subminiature connector features 25 positions in a 2-row configuration, with a panel mount design and a maximum operating temperature of 125°C. It has a current rating of 7.5A and is made with copper alloy contacts plated with gold. The connector is UL94 V-0 flammability rated and RoHS compliant, with a packaging style of bulk.
ITT DBE-25P-K87 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Depth | 17.67mm |
| Dielectric Material | Thermoplastic |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 53.04mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Ports | 1 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ORIGINAL D |
| Termination | Solder |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for ITT DBE-25P-K87 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.