This D-Subminiature I/O connector features 25 SKT contacts with a terminal pitch of 1.38mm, suitable for through hole mounting. It operates within a temperature range of -55°C to 125°C. The connector is designed for use in applications requiring high current ratings, with a maximum current rating of 7.5A.
ITT DBE-25S-0L2-A190-A197-146 technical specifications.
| Type | D-Subminiature |
| Contact Gender | SKT |
| Number of Contacts | 25 |
| Terminal Pitch | 1.38mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Number of Terminals | 25 |
| Number of Ports | 1 |
| Max Current Rating | 7.5A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for ITT DBE-25S-0L2-A190-A197-146 to view detailed technical specifications.
No datasheet is available for this part.