This D-Subminiature connector features 25 SKT contacts with a terminal pitch of 1.38mm and a straight body orientation. It is designed for through-hole mounting and has a maximum current rating of 7.5A. The operating temperature range is -55°C to 125°C.
ITT DBE-25S-0L4-A190-A197-161 technical specifications.
| Type | D-Subminiature |
| Contact Gender | SKT |
| Number of Contacts | 25 |
| Terminal Pitch | 1.38mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Number of Terminals | 25 |
| Number of Ports | 1 |
| Max Current Rating | 7.5A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for ITT DBE-25S-0L4-A190-A197-161 to view detailed technical specifications.
No datasheet is available for this part.