
13-position D-Subminiature plug connector with a metal body and straight orientation. Features copper alloy contacts with gold plating, rated for 7.5A current. Designed for panel mounting with a solder termination and two rows. Includes shielded construction, a UL94 V-0 flammability rating, and operates within a -55°C to 125°C temperature range.
ITT DBM-13W3P-K87 technical specifications.
| Body Material | Metal |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal and Coax or Power (Not Included) |
| Current Rating | 7.5A |
| Depth | 17.56mm |
| Dielectric Material | Polycyclohexylenedimethylene |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Length | 53.04mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Ports | 1 |
| Number of Power Positions | 3 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Tin, Steel |
| RoHS Compliant | Yes |
| Series | Combo D®, D*M |
| Shell Size | B |
| Termination | Solder |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for ITT DBM-13W3P-K87 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
