
This 5-pin D-subminiature connector features a straight body orientation and is designed for panel mounting. It has a maximum current rating of 7.5A and operates within a temperature range of -55°C to 125°C. The connector is constructed with a black housing and features solder cup termination.
Sign in to ask questions about the ITT DBM5W5PK87 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT DBM5W5PK87 technical specifications.
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 5 |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Shell Size | B |
| Product Length (mm) | 53.04 |
| Product Depth (mm) | 12.7 |
| Product Height (mm) | 12.55 |
| Type | D-Subminiature |
| Contact Gender | PIN |
| Number of Contacts | 5Cavity |
| Termination Method | Solder Cup |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 7.5A |
| Housing Color | Black |
| Cage Code | 1KK13 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT DBM5W5PK87 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.