Five-contact, female D-Subminiature receptacle with straight, solder termination. Features a metal shell, black color, and shielded design for robust connectivity. Rated for 7.5A contact current and a maximum operating temperature of 125°C, with gold-plated copper alloy contacts suitable for coax or power applications. Panel mountable with a B shell size and tin-plated steel plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT DBM5W5SA197 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Metal |
| Color | Black |
| Contact Current Rating | 7.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Coax or Power |
| Current Rating | 7.5A |
| Dielectric Material | Polycyclohexylenedimethylene |
| Features | Shielded |
| Gender | Female |
| Length | 53.04mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Tin, Steel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Combo D®, D*M |
| Shell Size | B |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT DBM5W5SA197 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.