The ITT DBM9W4PK87 is a D-Subminiature cable mount connector with a straight body orientation, featuring 9 terminals and 1 port. It has a shell size of E and measures 53.04mm in length, 17.56mm in depth, and 12.55mm in height. The connector is rated for a maximum operating temperature of 125°C and a minimum of -55°C, with a maximum current rating of 7.5A. It is terminated with solder cups and has a black housing color.
ITT DBM9W4PK87 technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 9 |
| Number of Ports | 1 |
| Shell Size | E |
| Product Length (mm) | 53.04 |
| Product Depth (mm) | 17.56 |
| Product Height (mm) | 12.55 |
| Type | D-Subminiature |
| Contact Gender | PIN |
| Number of Contacts | 5Signal/4Cavity |
| Termination Method | Solder Cup |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 7.5A |
| Housing Color | Black |
| Cage Code | 1KK13 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT DBM9W4PK87 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.