This 25-position D-subminiature connector features a copper alloy contact material with gold plating and a signal contact type. It has a current rating of 7.5A and can operate between -55°C and 125°C. The connector is designed for panel mount and is available in bulk packaging. It meets the specifications of the MIL-DTL-24308 and D*MA series.
Checking distributor stock and pricing after the page loads.
ITT DBMA25PNMB77 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Series | MIL-DTL-24308, D*MA |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.