
This 25-position female D-subminiature connector features a gold-plated contact and a crimp termination. It has a current rating of 7.5A and is suitable for operating temperatures between -55°C and 125°C. The connector is packaged in bulk and is not RoHS compliant. It is part of the MIL-DTL-24308 and D*MA series.
Checking distributor stock and pricing after the page loads.
ITT DBMA25SNM technical specifications.
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MIL-DTL-24308, D*MA |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.