This 25-position 2-row receptacle connector features a brass body and signal contacts, with a thermoplastic dielectric material. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is designed for free hanging mounting and has a maximum of 200 mating cycles. It is not RoHS compliant and is not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
ITT DBMA25SNMF0 technical specifications.
| Body Material | Brass |
| Contact Type | Signal |
| Dielectric Material | Thermoplastic |
| Gender | Receptacle |
| Mating Cycles | 200 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | D*MA |
| RoHS | Not Compliant |
No datasheet is available for this part.