ITT DBMAM-25S-A101-FO technical specifications.
| Mount | Panel |
| Number of Contacts | 25 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT DBMAM-25S-A101-FO to view detailed technical specifications.
No datasheet is available for this part.