
Right-angle, male D-subminiature connector with 5 coaxial positions and 15 total terminals. Features a steel body, gold-plated copper alloy contacts rated for 7.5A, and a 5A overall current rating. Designed for through-hole, panel mounting with solder termination and a shielded, UL94 V-0 flammability rating. Operating temperature range from -55°C to 125°C.
ITT DBMD5C5PJK87 technical specifications.
| Body Material | Steel |
| Color | Black |
| Contact Current Rating | 7.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Coax |
| Current Rating | 5A |
| Depth | 21.32mm |
| Dielectric Material | Polycyclohexylenedimethylene |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 53.04mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Power Positions | 5 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | Combo D®, D*M |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT DBMD5C5PJK87 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
