
21-position male D-Subminiature plug connector with straight, solder termination. Features a steel body, black color, and a shielded design. Offers a 7.5A current rating per contact, with copper alloy contacts plated in gold. Designed for panel mounting, this connector has a shell size B and two rows, including one power position. Operating temperature range is -55°C to 125°C.
ITT DBME21W1PK87 technical specifications.
| Body Material | Steel |
| Color | Black |
| Contact Current Rating | 7.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal and Coax or Power (Not Included) |
| Current Rating | 7.5A |
| Depth | 17.56mm |
| Features | Shielded |
| Gender | Male |
| Length | 53.04mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 21 |
| Number of Ports | 1 |
| Number of Power Positions | 1 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | Combo D®, D*M |
| Shell Size | B |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT DBME21W1PK87 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.