
This 25-contact receptacle connector features a right-angle orientation and through-hole mount. Constructed with a steel body and copper alloy contacts plated with gold, it is suitable for applications requiring high reliability. The connector is packaged in bulk and is not radiation hardened.
ITT DBMG25SJA197 technical specifications.
| Body Material | Steel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Mount | Through Hole |
| Number of Contacts | 25 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.8mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.