This 9-contact receptacle features a shielded design and is rated for 7.5A. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The receptacle is designed for panel mount and is compliant with the MIL-DTL-24308 series.
Checking distributor stock and pricing after the page loads.
ITT DBMM-9W4S-A101 technical specifications.
| Body Material | Steel |
| Color | Black |
| Contact Current Rating | 7.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal and Coax or Power (Not Included) |
| Current Rating | 7.5A |
| Features | Shielded |
| Gender | Receptacle |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 9 |
| Number of Power Positions | 4 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-24308, Combo D®, D*MM |
| Shell Size | B |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.