Checking distributor stock and pricing after the page loads.
ITT DBMM5W5SA101 technical specifications.
| Color | Black |
| Contact Current Rating | 7.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Number of Contacts | 5 |
| Packaging | Bulk |
| RoHS | Compliant |